LTC488ISW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 26
Unit Price: $162.62000
Datasheet

Similar


Texas Instruments
In Stock: 4,890
Unit Price: $52.29000
Datasheet

Similar


Texas Instruments
In Stock: 8,564
Unit Price: $47.11000
Datasheet

Similar


Texas Instruments
In Stock: 1,484
Unit Price: $32.80000
Datasheet
0/4 Receiver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC488ISW

DigiKey Part Number
LTC488ISW-ND
Manufacturer
Manufacturer Product Number
LTC488ISW
Description
IC LINE RCVR RS485 QUAD 16-SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC488ISW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types