Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
8 PDIP

LT1636IN8#PBF

DigiKey Part Number
505-LT1636IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1636IN8#PBF
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1636IN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.075V/µs
Gain Bandwidth Product
220 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
100 µV
Current - Supply
50µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$55.74000$55.74
10$42.90000$429.00
50$37.74500$1,887.25
100$36.14830$3,614.83
250$34.46156$8,615.39
500$33.44490$16,722.45
1,000$32.60811$32,608.11
2,500$31.72496$79,312.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.