


LT1579CS8-3#TRPBF | |
|---|---|
DigiKey Part Number | LT1579CS8-3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1579CS8-3#TRPBF |
Description | IC BATT PWR MGMT MULTI 1C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1579CS8-3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $61.70032 | $154,250.80 |

