


LTC4412IS6#PBF | |
---|---|
DigiKey Part Number | LTC4412IS6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4412IS6#PBF |
Description | IC CTRLR LOWLOS PWRPATH |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4412IS6#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 110 µs | |
Delay Time - OFF | 13 µs | |
Current - Output (Max) | - | |
Current - Supply | 15 µA | |
Voltage - Supply | 2.5V ~ 28V | |
Applications | Handheld, USB Powered Supplies | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |