


LTC4412HVIS6#WTRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4412HVIS6#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4412HVIS6#WTRPBF |
Description | 36V, L LOSS PWRPATH CNTR IN SOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller P-Channel 1:1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4412HVIS6#WTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 110 µs | |
Delay Time - OFF | 13 µs | |
Current - Output (Max) | - | |
Current - Supply | 18 µA | |
Voltage - Supply | 2.5V ~ 36V | |
Applications | Handheld, USB Powered Supplies | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $33.40757 | $83,518.93 |



