


LTC4412HS6#WTRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4412HS6#WTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4412HS6#WTRPBF |
Description | L LOSS PWRPATH CNTR IN SOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller P-Channel 2:1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4412HS6#WTRPBF Models |
Category | Delay Time - OFF 13 µs |
Manufacturer Analog Devices Inc. | Current - Supply 16 µA |
Series | Voltage - Supply 2.5V ~ 28V |
Packaging Tape & Reel (TR) | Applications Handheld/Mobile Devices |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Ratio - Input:Output 2:1 | Supplier Device Package TSOT-23-6 |
Internal Switch(s) No | Base Product Number |
Delay Time - ON 110 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $43.11388 | $107,784.70 |


