


LTC4411ES5#TRPBF | |
---|---|
DigiKey Part Number | LTC4411ES5#TRPBFTR-ND - Tape & Reel (TR) LTC4411ES5#TRPBFCT-ND - Cut Tape (CT) LTC4411ES5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4411ES5#TRPBF |
Description | IC OR CTRLR SRC SELECT TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 1:1 TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4411ES5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 2.6A | |
Current - Supply | 40 µA | |
Voltage - Supply | 2.6V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.00000 | $56.00 |
10 | $37.13000 | $371.30 |
25 | $32.21680 | $805.42 |
100 | $26.65700 | $2,665.70 |
250 | $23.92752 | $5,981.88 |
500 | $22.37498 | $11,187.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $22.37498 | $55,937.45 |