LTC4410ES6#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $23.28615
Datasheet
Charger IC Lithium Ion TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion TSOT-23-6
TSOT-23-6

LTC4410ES6#TR

DigiKey Part Number
LTC4410ES6#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4410ES6#TR
Description
IC POWER MANAGER USB TSOT23-6
Customer Reference
Detailed Description
Charger IC Lithium Ion TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4410ES6#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature, Reverse Current
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types