
LTC4402-2EMS | |
---|---|
DigiKey Part Number | LTC4402-2EMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC4402-2EMS |
Description | IC RF PWR CNTRL 2.4GHZ DL 10MSOP |
Customer Reference | |
Detailed Description | RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 300MHz ~ 2.4GHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4402-2EMS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
RF Type | Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA | |
Frequency | 300MHz ~ 2.4GHz | |
Features | Dual Output | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |