LT1683IG#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $76.15703
Datasheet
20 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1683IG#TR

DigiKey Part Number
LT1683IGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1683IG#TR
Description
IC REG CTRLR PUSH-PULL 20SSOP
Customer Reference
Detailed Description
Push-Pull Regulator Positive and Negative Output Step-Up/Step-Down DC-DC Controller IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1683IG#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive and Negative
Topology
Push-Pull
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.3V ~ 20V
Frequency - Switching
250kHz
Duty Cycle (Max)
46%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types