Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Linear Technology LTC4380 | Digi-Key Daily

LTC4380HDD-1#TRPBF

DigiKey Part Number
LTC4380HDD-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4380HDD-1#TRPBF
Description
IC LOW CUR SURGE STOPPER 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4380HDD-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
10-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
10-DFN (3x3)
Voltage - Clamping
Adjustable
Voltage - Working
4 ~ 80V
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$49.12425$122,810.63
Manufacturers Standard Package