


LTC4365HDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365HDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4365HDDB#TRPBFCT-ND - Cut Tape (CT) 505-LTC4365HDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365HDDB#TRPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365HDDB#TRPBF Models |
Category | Voltage - Supply 2.5V ~ 34V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-DFN (3x2) |
Current - Supply 125µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.89000 | $50.89 |
| 10 | $39.00300 | $390.03 |
| 25 | $36.03640 | $900.91 |
| 100 | $32.77670 | $3,277.67 |
| 250 | $31.57320 | $7,893.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.70030 | $71,750.75 |




