


LTC4361HDC-2#TRMPBF | |
---|---|
DigiKey Part Number | LTC4361HDC-2#TRMPBFTR-ND - Tape & Reel (TR) LTC4361HDC-2#TRMPBFCT-ND - Cut Tape (CT) LTC4361HDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361HDC-2#TRMPBF |
Description | IC OVP/OCP PROTECTION CTLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361HDC-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.26000 | $55.26 |
10 | $36.60500 | $366.05 |
25 | $31.74360 | $793.59 |
100 | $26.25220 | $2,625.22 |
250 | $23.55540 | $5,888.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.96442 | $10,982.21 |