
LTC4359IDCB#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4359IDCB#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC4359IDCB#WTRPBFCT-ND - Cut Tape (CT) 505-LTC4359IDCB#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359IDCB#WTRPBF |
Description | IDEAL DIODE CNTR W/ REVERSE IN P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4359IDCB#WTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 220µA | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.29000 | $64.29 |
| 10 | $49.72400 | $497.24 |
| 25 | $46.08640 | $1,152.16 |
| 100 | $42.26510 | $4,226.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $38.20764 | $95,519.10 |









