


LTC4355CMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4355CMS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4355CMS#TRPBF |
Description | IC OR CTRLR SRC SELECT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355CMS#TRPBF Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 48V, -48V |
Packaging Tape & Reel (TR) | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 2:1 | Supplier Device Package 16-MSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $39.99290 | $99,982.25 |


