


LTC4355CMS#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4355CMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4355CMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC4355CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4355CMS#TRPBF |
Description | IC OR CTRLR SRC SELECT 16MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355CMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 2 mA | |
Voltage - Supply | 48V, -48V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.24000 | $75.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.48740 | $78,718.50 |