
LTC4315IDE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4315IDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4315IDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC4315IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4315IDE#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4315IDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 8.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.86000 | $78.86 |
10 | $53.40900 | $534.09 |
25 | $46.77440 | $1,169.36 |
100 | $39.26830 | $3,926.83 |
250 | $35.60340 | $8,900.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $35.60340 | $89,008.50 |