
LTC4314CUDC#TRPBF | |
---|---|
DigiKey Part Number | LTC4314CUDC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4314CUDC#TRPBF |
Description | IC MULTIPLEXER I2C HOTSWAP 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:4 Channel 400kHz 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4314CUDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 x 1:4 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 20 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 7.3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $32.82510 | $82,062.75 |