LTC4307IMS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 228
Unit Price: $67.91000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 169
Unit Price: $67.91000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 973
Unit Price: $67.91000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $20.06000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.54227
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 517
Unit Price: $20.06000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: $19.07000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1,633
Unit Price: $20.06000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 7,500
Unit Price: $9.54227
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $20.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.54227
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.20239
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $9.27626
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7,857
Unit Price: $20.06000
Datasheet
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4307IMS8

DigiKey Part Number
161-LTC4307IMS8-ND
Manufacturer
Manufacturer Product Number
LTC4307IMS8
Description
IC ACCELERATOR I2C HOTSWAP 8MSOP
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes