
LTC4305IDHD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4305IDHD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4305IDHD#TRPBF |
Description | IC INTERFACE SPECIALIZED 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4305IDHD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.2V ~ 5.5V | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $51.46948 | $128,673.70 |

