LTC4303CDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $25.45410
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 7,391
Unit Price: $17.33000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.63952
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.93854
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.63952
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $17.33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.87015
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7,857
Unit Price: $17.33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.63952
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 345
Unit Price: $17.33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.87015
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,843
Unit Price: $17.33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $19.05000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,046
Unit Price: $17.33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7,500
Unit Price: $8.87015
Datasheet
8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4303CDD#TRPBF

DigiKey Part Number
LTC4303CDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4303CDD#TRPBF
Description
IC ACCELERATOR I2C HOTSWAP 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4303CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$26.68575$66,714.38
Manufacturers Standard Package