
LTC4300A-3CDD#TR | |
---|---|
DigiKey Part Number | LTC4300A-3CDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4300A-3CDD#TR |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300A-3CDD#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |