



LTC4266AIUHF-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4266AIUHF-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4266AIUHF-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC4266AIUHF-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4266AIUHF-1#TRPBF |
Description | IC POE CNTRL 4 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4266AIUHF-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 38.7 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 2.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.99000 | $135.99 |
10 | $95.33500 | $953.35 |
25 | $84.74040 | $2,118.51 |
100 | $73.47060 | $7,347.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $73.47060 | $183,676.50 |