
FS-335 | |
---|---|
DigiKey Part Number | FS-335-ND |
Manufacturer | |
Manufacturer Product Number | FS-335 |
Description | IC MOD ELANSC520 133MHZ 16MB |
Customer Reference | |
Detailed Description | - Embedded Module ElanSC520 133MHz 16MB 2MB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MCU Core | |
Core Processor | ElanSC520 | |
Co-Processor | - | |
Speed | 133MHz | |
Flash Size | 2MB | |
RAM Size | 16MB | |
Connector Type | - | |
Size / Dimension | - | |
Operating Temperature | 0°C ~ 70°C |