LTC4255CG#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: $61.17195
Datasheet
28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 SSOP
Introducing Power by Linear

LTC4255CG#TRPBF

DigiKey Part Number
LTC4255CG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4255CG#TRPBF
Description
IC NETWORK POWER CTRLR 28SSOP
Customer Reference
Detailed Description
Power Supply Controller Network Power Controller 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4255CG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Applications
Network Power Controller
Voltage - Input
-
Voltage - Supply
10.8V ~ 13.2V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/11/2025
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$72.46208$144,924.16
Manufacturers Standard Package