


LTC4252CIMS-1#PBF | |
|---|---|
DigiKey Part Number | LTC4252CIMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252CIMS-1#PBF |
Description | IC HOT SWAP CTRLR -48V 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252CIMS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -48V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 900 µA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.69000 | $77.69 |
| 10 | $60.42800 | $604.28 |
| 50 | $53.51860 | $2,675.93 |
| 100 | $51.37780 | $5,137.78 |
| 250 | $49.11820 | $12,279.55 |
| 500 | $47.75640 | $23,878.20 |
| 1,000 | $46.63588 | $46,635.88 |


