
LTC4252-2IMS8 | |
---|---|
DigiKey Part Number | LTC4252-2IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC4252-2IMS8 |
Description | IC CNTRLR HOTSWAP NEGVOLT 8-MSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4252-2IMS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -48V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |