LTC4257CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,499
Unit Price: $28.69000
Datasheet
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4257CS8

DigiKey Part Number
LTC4257CS8-ND
Manufacturer
Manufacturer Product Number
LTC4257CS8
Description
IC POE 802.3AF CONTROLLER 8-SOIC
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4257CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Controller (PD)
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
57V (Max)
Current - Supply
3mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types