


LTC4224IMS-1#PBF | |
---|---|
DigiKey Part Number | LTC4224IMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4224IMS-1#PBF |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4224IMS-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Fault Timeout, Latched Fault, UVLO | |
Programmable Features | Current Limit, Slew Rate | |
Voltage - Supply | 1V ~ 6V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.48000 | $76.48 |
10 | $51.70500 | $517.05 |
50 | $41.26040 | $2,063.02 |
100 | $37.92980 | $3,792.98 |
250 | $34.34192 | $8,585.48 |
500 | $34.16280 | $17,081.40 |