10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
Introducing Power by Linear

LTC4224CMS-2#PBF

DigiKey Part Number
505-LTC4224CMS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4224CMS-2#PBF
Description
IC HOT SWAP CTRLR GP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4224CMS-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, Fault Timeout, UVLO
Programmable Features
Current Limit, Slew Rate
Voltage - Supply
1V ~ 6V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.4 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
150$32.31993$4,847.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.