


LTC4224CDDB-1#TRPBF | |
---|---|
DigiKey Part Number | LTC4224CDDB-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4224CDDB-1#TRPBF |
Description | IC HOT SWAP CTRLR GP 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4224CDDB-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Fault Timeout, Latched Fault, UVLO | |
Programmable Features | Current Limit, Slew Rate | |
Voltage - Supply | 1V ~ 6V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.73810 | $74,345.25 |