Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP-EP
20 TSSOP EP
Introducing Power by Linear

LTC4217HFE#TRPBF

DigiKey Part Number
LTC4217HFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4217HFE#TRPBF
Description
IC HOT SWAP CTRLR GP 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4217HFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Thermal Limit
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
2.9V ~ 26.5V
Current - Output (Max)
2A
Operating Temperature
-40°C ~ 125°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$63.63599$159,089.98
Manufacturers Standard Package