


LTC4217IDHC-12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4217IDHC-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4217IDHC-12#PBF |
Description | IC HOT SWAP CTRLR GP 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4217IDHC-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 26.5V | |
Current - Output (Max) | 2A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.01000 | $97.01 |
| 10 | $76.07400 | $760.74 |
| 73 | $66.22479 | $4,834.41 |
| 146 | $63.89459 | $9,328.61 |
| 292 | $61.97603 | $18,097.00 |
| 511 | $60.67789 | $31,006.40 |
| 1,022 | $59.32883 | $60,634.06 |



