Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3)
Introducing Power by Linear

LTC4217CDHC-12#PBF

DigiKey Part Number
LTC4217CDHC-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4217CDHC-12#PBF
Description
IC HOT SWAP CTRLR GP 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4217CDHC-12#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Thermal Limit
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
2.9V ~ 26.5V
Current - Output (Max)
2A
Operating Temperature
0°C ~ 70°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$88.13000$88.13
10$68.86300$688.63
73$59.77712$4,363.73
146$57.62541$8,413.31
292$55.85524$16,309.73
511$54.65689$27,929.67
1,022$53.41175$54,586.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.