Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5)
Introducing Power by Linear

LTC4215CUFD-2#TRPBF

DigiKey Part Number
LTC4215CUFD-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4215CUFD-2#TRPBF
Description
IC HOT SWAP CTRLR GP 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4215CUFD-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
I2C, OVP, UVLO
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
2.9V ~ 15V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
3 mA
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$68.74983$171,874.58
Manufacturers Standard Package