


LTC4214-1IMS#PBF | |
---|---|
DigiKey Part Number | LTC4214-1IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4214-1IMS#PBF |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4214-1IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 6V ~ 16V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.06000 | $74.06 |
10 | $49.97200 | $499.72 |
50 | $39.82500 | $1,991.25 |
100 | $36.58740 | $3,658.74 |
250 | $33.09920 | $8,274.80 |
500 | $32.74136 | $16,370.68 |