Hot Swap Controller 1 Channel General Purpose 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 10-MSOP
Introducing Power by Linear

LTC4214-1CMS#PBF

DigiKey Part Number
505-LTC4214-1CMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4214-1CMS#PBF
Description
IC HOT SWAP CTRLR GP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4214-1CMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
6V ~ 16V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$44.85240$4,485.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.