8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LTC4211IS8#TRPBF

DigiKey Part Number
161-LTC4211IS8#TRPBFTR-ND - Tape & Reel (TR)
161-LTC4211IS8#TRPBFCT-ND - Cut Tape (CT)
161-LTC4211IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4211IS8#TRPBF
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4211IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
2.5V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,571
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.85000$65.85
10$44.10900$441.09
25$38.43720$960.93
100$32.02620$3,202.62
250$28.87908$7,219.77
500$27.91740$13,958.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.91740$69,793.50
Manufacturers Standard Package