


LTC4211CS8#TRPBF | |
---|---|
DigiKey Part Number | LTC4211CS8#TRPBFTR-ND - Tape & Reel (TR) LTC4211CS8#TRPBFCT-ND - Cut Tape (CT) LTC4211CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4211CS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4211CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 2.5V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.08000 | $67.08 |
10 | $44.99600 | $449.96 |
25 | $39.22880 | $980.72 |
100 | $32.71180 | $3,271.18 |
250 | $29.51232 | $7,378.08 |
500 | $28.63586 | $14,317.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $28.63586 | $71,589.65 |