


LTC4210-2CS6#TRM | |
---|---|
DigiKey Part Number | LTC4210-2CS6#TRMTR-ND - Tape & Reel (TR) LTC4210-2CS6#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC4210-2CS6#TRM |
Description | IC CONTROLLER HOT SWAP TSOT23-6 |
Customer Reference | |
Detailed Description | Hot-Swap Controller Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-2CS6#TRM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Hot-Swap Controller | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Voltage - Supply | 2.7V ~ 16.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |