


LTC4156IUFD#PBF | |
---|---|
DigiKey Part Number | LTC4156IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4156IUFD#PBF |
Description | IC BAT CHG IRON PHOSPHT 1C 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4156IUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 3.7A | |
Battery Pack Voltage | 3.8V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.02000 | $86.02 |
10 | $58.59500 | $585.95 |
73 | $44.93438 | $3,280.21 |
146 | $41.58514 | $6,071.43 |
292 | $40.02812 | $11,688.21 |