


LTC4156EUFD#PBF | |
---|---|
DigiKey Part Number | LTC4156EUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4156EUFD#PBF |
Description | IC BAT CHG IRON PHOSPHT 1C 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4156EUFD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 3.7A | |
Battery Pack Voltage | 3.8V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.26000 | $80.26 |
10 | $54.38900 | $543.89 |
73 | $41.53096 | $3,031.76 |
146 | $38.37918 | $5,603.36 |
292 | $36.42661 | $10,636.57 |