


LTC4151CDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4151CDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4151CDD-1#PBF |
Description | IC CURRENT MONITOR(12BIT) 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4151CDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.62000 | $70.62 |
| 10 | $54.77200 | $547.72 |
| 25 | $50.80240 | $1,270.06 |
| 121 | $45.96769 | $5,562.09 |
| 363 | $43.66320 | $15,849.74 |
| 605 | $42.81132 | $25,900.85 |
| 1,089 | $41.97087 | $45,706.28 |


