10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4150IMS

DigiKey Part Number
LTC4150IMS-ND
Manufacturer
Manufacturer Product Number
LTC4150IMS
Description
IC COUNTER/GAUGE BATTERY 10MSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4150IMS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 6
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types