24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 SSOP
24-SSOP

LTC4101EG#PBF

DigiKey Part Number
LTC4101EG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4101EG#PBF
Description
IC BATT CHG SMART 1CEL 24SSOP
Customer Reference
Detailed Description
Charger IC Smart Batteries 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4101EG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Battery Chemistry
Smart Batteries
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Voltage
Charge Current - Max
4A
Battery Pack Voltage
-
Voltage - Supply (Max)
28V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types