
LTC4065LXEDC-4.1#TRMPBF | |
---|---|
DigiKey Part Number | LTC4065LXEDC-4.1#TRMPBFTR-ND - Tape & Reel (TR) LTC4065LXEDC-4.1#TRMPBFCT-ND - Cut Tape (CT) LTC4065LXEDC-4.1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4065LXEDC-4.1#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065LXEDC-4.1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.97000 | $40.97 |
10 | $26.71000 | $267.10 |
25 | $22.98080 | $574.52 |
100 | $18.76380 | $1,876.38 |
250 | $16.69396 | $4,173.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.42042 | $7,710.21 |
1,000 | $14.57453 | $14,574.53 |