6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4065LEDC#PBF

DigiKey Part Number
LTC4065LEDC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4065LEDC#PBF
Description
IC CHARGER BATT LI-ON
Customer Reference
Detailed Description
Charger IC Lithium Ion 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4065LEDC#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Lithium Ion
Voltage - Supply (Max)
5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types