6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4065LEDC-4.1#TRMPBF

DigiKey Part Number
505-LTC4065LEDC-4.1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4065LEDC-4.1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4065LEDC-4.1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4065LEDC-4.1#TRMPBF
Description
IC BATT CHG LI-ION 1CELL 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4065LEDC-4.1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
250mA
Battery Pack Voltage
4.1V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.14000$40.14
10$26.10700$261.07
25$22.45560$561.39
100$18.32400$1,832.40
250$16.29480$4,073.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.04672$7,523.36
1,000$14.17539$14,175.39
Manufacturers Standard Package