
LTC4059AEDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4059AEDC#TRMPBFTR-ND - Tape & Reel (TR) LTC4059AEDC#TRMPBFCT-ND - Cut Tape (CT) LTC4059AEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4059AEDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4059AEDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 900mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 8V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.53000 | $46.53 |
| 10 | $35.61600 | $356.16 |
| 25 | $32.87960 | $821.99 |
| 100 | $29.87690 | $2,987.69 |
| 250 | $29.56056 | $7,390.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.40956 | $14,204.78 |
| 1,000 | $27.67784 | $27,677.84 |
| 1,500 | $27.31149 | $40,967.24 |
| 2,500 | $26.90558 | $67,263.95 |



