
LTC4056ETS8-4.2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4056ETS8-4.2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4056ETS8-4.2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4056ETS8-4.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4056ETS8-4.2#TRMPBF |
Description | IC BATT CHG LI-ION 1CEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4056ETS8-4.2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 700mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.59000 | $42.59 |
| 10 | $32.50000 | $325.00 |
| 25 | $29.97240 | $749.31 |
| 100 | $27.19430 | $2,719.43 |
| 250 | $26.79288 | $6,698.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.82504 | $12,912.52 |
| 1,000 | $25.14850 | $25,148.50 |
| 1,500 | $24.80985 | $37,214.78 |
| 2,500 | $24.43456 | $61,086.40 |








